Parametric » Sensors/Transducers » Temperature Sensors

Filter Your Search
|
-
-
-
-
-
-
Manufacturer Part Number: sdt*

1 - 20 of 1,052 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Surface Mount
R0-Nom
Housing
Sensors/Transducers Type
Additional Feature
Operating Current-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Shape/Style
Terminal Finish
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Package Description
Reach Compliance Code
ECCN Code
YTEOL
SDT73V2BTTEK500C385
KOA Speer Electronics Inc
Check for Price Yes Yes Active YES 500 Ω PLASTIC TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 385 100 µA e3 155 °C -55 °C SURFACE MOUNT RECTANGULAR Tin (Sn) - with Nickel (Ni) barrier SOLDER 1.6 mm 500 µm 3.2 mm SMD-2 compliant EAR99 6
SDT310LTC100A3850
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 100 Ω TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 3850 1 mA e2 155 °C -55 °C THROUGH HOLE MOUNT RECTANGULAR Tin/Copper (Sn/Cu) SOLDER 1.2 mm 3 mm 2 mm ROHS COMPLIANT PACKAGE-2 compliant EAR99 6
SDT310LTC1KA3850
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 1 kΩ TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 3850 100 µA e2 155 °C -55 °C THROUGH HOLE MOUNT RECTANGULAR Tin/Copper (Sn/Cu) SOLDER 1.2 mm 3 mm 2 mm ROHS COMPLIANT PACKAGE-2 compliant EAR99 6
SDT73V2BTTEK500F385
KOA Speer Electronics Inc
Check for Price Yes Yes Active YES 500 Ω PLASTIC TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 385 100 µA e3 155 °C -55 °C SURFACE MOUNT RECTANGULAR Tin (Sn) - with Nickel (Ni) barrier SOLDER 1.6 mm 500 µm 3.2 mm SMD-2 compliant EAR99 6
SDT101AXC100FG
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 100 Ω TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 3500 PPM/DEG C e2 125 °C -55 °C THROUGH HOLE MOUNT Tin/Copper (Sn/Cu) SOLDER 1.6 mm 4 mm 4 X 1.60 MM, ROHS COMPLIANT, PACKAGE-2 compliant EAR99 6
SDT310P1KA3850
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 1 kΩ PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM WD-MAX 400 °C -55 °C THROUGH HOLE MOUNT 2 RECTANGULAR WIRE 1.2 mm 3 mm 2 mm ROHS COMPLIANT PACKAGE-2 compliant EAR99 6
SDT732BTTEK100F3850
KOA Speer Electronics Inc
Check for Price Yes Yes Active TEMPERATURE SENSOR,RTD,PLATINUM e3 Tin (Sn) - with Nickel (Ni) barrier 500 µm 3.2 mm 1.6 mm CHIP, 1206, ROHS COMPLIANT compliant EAR99 6
SDT101AXNT52500FG
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 500 Ω TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 3500 PPM/DEG C 125 °C -55 °C THROUGH HOLE MOUNT SOLDER 1.6 mm 4 mm 4 X 1.60 MM, ROHS COMPLIANT, PACKAGE-2 compliant EAR99 6
SDT101BXNT52R10FF
KOA Speer Electronics Inc
Check for Price Yes Active NO 10 Ω TEMPERATURE SENSOR,RTD,PLATINUM 300 °C -55 °C THROUGH HOLE MOUNT 2 ROUND Nickel (Ni) SOLDER 4 mm 1.5 mm compliant EAR99 6
SDT73V2BTBK500C385
KOA Speer Electronics Inc
Check for Price Yes Yes Active YES 500 Ω TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 385 100 µA e3 155 °C -55 °C SURFACE MOUNT RECTANGULAR Tin (Sn) - with Nickel (Ni) barrier SOLDER 1.6 mm 500 µm 3.2 mm ROHS COMPLIANT, SMD-2 compliant EAR99 6
SDT101AYCT52A10D352G
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 10 Ω TEMPERATURE SENSOR,RTD,PLATINUM e2 150 °C -55 °C THROUGH HOLE MOUNT ROUND Tin/Copper (Sn/Cu) SOLDER 4 mm 1.6 mm ROHS COMPLIANT, CERAMIC, PACKAGE-2 compliant EAR99 6
SDT310AP500C3850
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 500 Ω TEMPERATURE SENSOR,RTD,PLATINUM COMPLIANCE TO JIS-DIN 1 mA 400 °C -55 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 1.2 mm 3 mm 800 µm ROHS COMPLIANT PACKAGE-2 compliant EAR99 6
SDT101BXNT26A100FG
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 100 Ω TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 3500 PPM/DEG C 300 °C -55 °C THROUGH HOLE MOUNT Nickel (Ni) SOLDER 1.5 mm 4 mm 4 X 1.50 MM, ROHS COMPLIANT, PACKAGE-2 compliant EAR99 6
SDT101AYCA10DG
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 10 Ω TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 3500 PPM/DEG C e2 125 °C -55 °C THROUGH HOLE MOUNT Tin/Copper (Sn/Cu) SOLDER 1.6 mm 4 mm 4 X 1.60 MM, ROHS COMPLIANT, PACKAGE-2 compliant EAR99 6
SDT101AYCT26A500F352F
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 500 Ω TEMPERATURE SENSOR,RTD,PLATINUM e2 150 °C -55 °C THROUGH HOLE MOUNT ROUND Tin/Copper (Sn/Cu) SOLDER 4 mm 1.6 mm ROHS COMPLIANT, CERAMIC, PACKAGE-2 compliant EAR99 6
SDT310NMTP100C3850
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 100 Ω TEMPERATURE SENSOR,RTD,PLATINUM 1 mA 650 °C -55 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 1.6 mm 1 mm 4 mm ROHS COMPLIANT, CERAMIC, PACKAGE-2 compliant EAR99 6
SDT310LTC100B3850
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 100 Ω TEMPERATURE SENSOR,RTD,PLATINUM 1 mA e2 155 °C -55 °C THROUGH HOLE MOUNT RECTANGULAR Tin/Copper (Sn/Cu) SOLDER 1.2 mm 3 mm 2 mm ROHS COMPLIANT, CERAMIC, PACKAGE-2 compliant EAR99 6
SDT101AXCT26A100FF
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 100 Ω TEMPERATURE SENSOR,RTD,PLATINUM e2 150 °C -55 °C THROUGH HOLE MOUNT 2 ROUND Tin/Copper (Sn/Cu) SOLDER 4 mm 1.6 mm 4 X 1.60 MM, ROHS COMPLIANT, PACKAGE-2 compliant EAR99 6
SDT101BXNT26A500FF
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 500 Ω TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 3500 PPM/DEG C 300 °C -55 °C THROUGH HOLE MOUNT Nickel (Ni) SOLDER 1.5 mm 4 mm 4 X 1.50 MM, ROHS COMPLIANT, PACKAGE-2 compliant EAR99 6
SDT101BYNT2610FF
KOA Speer Electronics Inc
Check for Price Yes Yes Active NO 10 Ω TEMPERATURE SENSOR,RTD,PLATINUM TEMPERATURE COEFFICIENT OF RESISTANCE IS 3500 PPM/DEG C 300 °C -55 °C THROUGH HOLE MOUNT Nickel (Ni) SOLDER 1.5 mm 4 mm 4 X 1.50 MM, ROHS COMPLIANT, PACKAGE-2 compliant EAR99 6

Add to list: