Filter Your Search
41 - 50 of 2,990 results
|
SDT310AP500B3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | 500 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | COMPLIANCE TO JIS-DIN | 1 mA | 400 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.2 mm | 3 mm | 800 µm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | |||||||
|
SDT101BXNR10DF
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | NO | 10 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | 300 °C | -55 °C | THROUGH HOLE MOUNT | 2 | ROUND | NICKEL | SOLDER | 4 mm | 1.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
SDT310AMTM500C3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | 500 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | COMPLIANCE TO JIS-DIN | 1 mA | 650 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.2 mm | 3 mm | 2 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | |||||||
|
SDT310P100K3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | 100 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | TEMPERATURE COEFFICIENT OF RESISTANCE IS 3850 | 1 mA | 400 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.2 mm | 3 mm | 2 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | |||||||
|
SDT101BYNR100DG
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | NICKEL | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||
|
SDT310AMTM100C3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | 100 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | COMPLIANCE TO JIS-DIN | 1 mA | 650 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.2 mm | 3 mm | 2 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | |||||||
|
SDT73V2BTTE500F385
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | YES | 500 Ω | PLASTIC | TEMPERATURE SENSOR,RTD,PLATINUM | TEMPERATURE COEFFICIENT OF RESISTANCE IS 385 | 100 µA | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | TIN OVER NICKEL | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | SMD-2 | compliant | EAR99 | ||||
|
SDT310AMTM500B3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | 500 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | COMPLIANCE TO JIS-DIN | 1 mA | 650 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.2 mm | 3 mm | 2 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | |||||||
|
SDT310AMTM1KC3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | 1 kΩ | TEMPERATURE SENSOR,RTD,PLATINUM | COMPLIANCE TO JIS-DIN | 1 mA | 650 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.2 mm | 3 mm | 2 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | |||||||
|
SDT310ALTC1KB3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | 1 kΩ | TEMPERATURE SENSOR,RTD,PLATINUM | COMPLIANCE TO JIS-DIN | 1 mA | e2 | 155 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Copper (Sn/Cu) | SOLDER | 1.2 mm | 3 mm | 2 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 |