![]() |
LMT87DCKT
Texas Instruments
|
$0.4369 | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 3/5 V | 5.5 V | 2.7 V | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | LMT87DCKT | TEXAS INSTRUMENTS INC | TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 |