Filter Your Search
41 - 50 of 17,291 results
|
TMP100NA/3K
Texas Instruments
|
$1.3873 | Yes | Yes | Active | YES | I2C INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | SEATED HG-MAX | 12 | 75 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
AT30TS74-XM8M-T
Microchip Technology Inc
|
$0.5432 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 800 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
LM73CIMK-0/NOPB
Texas Instruments
|
$1.4395 | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 14 | 550 µA | 5.5 V | 2.7 V | e4 | 150 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
DS1621S
Dallas Semiconductor
|
Check for Price | No | Transferred | YES | 2-WIRE INTERFACE | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | COMPLIES TO MIL-150 AND 208 | 9 | 1 mA | 5.5 V | 2.7 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | DALLAS SEMICONDUCTOR | 0.150 INCH, SO-8 | unknown | ||||||||||||||||||||
|
SHT11
Sensirion
|
$14.3325 | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 14 | 1 mA | 5.5 V | 2.4 V | CMOS | e4 | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.3 | RECTANGULAR | SOLDER | 4.93 mm | 2.5 mm | 7.47 mm | SENSIRION AG | LCC-10 | compliant | EAR99 | Sensirion | ||||||||||||||||
|
TMP112AIDRLT
Texas Instruments
|
$1.3333 | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 0.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 10 µA | 3.6 V | 1.4 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
TMP103AYFFR
Texas Instruments
|
$0.6434 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 8 | 3 µA | 400 mV | 3.6 V | 1.4 V | MOS | e1 | 125 °C | -40 °C | SURFACE MOUNT | 4 | UNSPECIFIED | BGA4,2X2,16 | SQUARE | TIN SILVER COPPER | SOLDER | 760 µm | 325 µm | 760 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
AD590MF
Analog Devices Inc
|
$116.2322 | No | Yes | Active | NO | 0.5 Cel | 0.3 Cel | 298.2 µA | CERAMIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | TEMPERATURE COEFFICIENT 1 UA/K | 30 V | 4 V | POSITIVE ppm/°C | e4 | 150 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CERAMIC | FLAT,2PIN,.05LS | RECTANGULAR | Gold (Au) | SOLDER | 1.15 mm | 5.71 mm | 2.21 mm | ANALOG DEVICES INC | CERAMIC, FP-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 2 | F-2 | ||||||||||
|
MCP9701AT-E/TT
Microchip Technology Inc
|
$0.2685 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 | 15 µA | 5.5 V | 3.1 V | POSITIVE ppm/°C | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
LM75BTP
NXP Semiconductors
|
Check for Price | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | IT ALSO HAVE A ACCURACY OF 2 DEGREE CENTIGRADE | 11 | 300 µA | 5.5 V | 2.8 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 2 mm | 500 µm | 3 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 |