Parametric » Signal Circuits » Analog Computational Functions

Filter Your Search
|
Bandwidth-Nom (50)
-
Manufacturer (50)
Neg Supply Voltage-Nom (Vsup) (6)
-
Power Supplies (23)
Supply Voltage-Nom (Vsup) (15)
-
Surface Mount (2)
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 1,980 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom (Vsup) Surface Mount Neg Supply Voltage-Nom (Vsup) Bandwidth-Nom Power Supplies Analog IC - Other Type Technology Neg Supply Voltage-Max (Vsup) Neg Supply Voltage-Min (Vsup) Negative Input Voltage-Max Number of Functions Positive Input Voltage-Max Supply Current-Max (Isup) Supply Voltage-Max (Vsup) Supply Voltage-Min (Vsup) Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Length Seated Height-Max Width
Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Date Of Intro
Samacsys Description
Samacsys Manufacturer
ECCN Code
HTS Code
Factory Lead Time
ADL5513ACPZ-R7
Analog Devices Inc
$8.5138
No Yes Active YES LOG OR ANTILOG AMPLIFIER 1 5.5 V 2.7 V AUTOMOTIVE S-XQCC-N16 e3 3 125 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ADL5513ACPZ-R7 ANALOG DEVICES INC QFN LFCSP-16 16 CP-16-22 compliant 2017-09-21 ANALOG DEVICES - ADL5513ACPZ-R7 - DETECTOR, 1MHZ - 4GHZ, 80DB, LFCSP-16 Analog Devices
AD633ARZ
Analog Devices Inc
$8.2729
No Yes Active 15 V YES -15 V 1 MHz +-15 V ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -8 V -10 V 1 10 V 6 mA 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm AD633ARZ ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant Low Cost Analog Multiplier Analog Devices EAR99 8542.39.00.01
AD633JRZ
Analog Devices Inc
$8.2806
No Yes Active 15 V YES -15 V 1 MHz +-15 V ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -8 V -10 V 1 10 V 6 mA 18 V 8 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm AD633JRZ ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant AD633JRZ, Analogue Multiplier 4-Bits 8-Pin SOIC Analog Devices EAR99 8542.39.00.01
AD633JRZ-R7
Analog Devices Inc
$7.5091
No Yes Active 15 V YES -15 V 1 MHz +-15 V ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -8 V -10 V 1 10 V 6 mA 18 V 8 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm AD633JRZ-R7 ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant Low Cost Analog Multiplier Analog Devices EAR99 8542.39.00.01
AD633ARZ-R7
Analog Devices Inc
$7.2444
No Yes Active 15 V YES -15 V 1 MHz +-15 V ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -8 V -10 V 1 10 V 6 mA 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm AD633ARZ-R7 ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant Analog Multiplier Analog Devices EAR99 8542.39.00.01
AD633JRZ-RL
Analog Devices Inc
$7.4652
No Yes Active 15 V YES -15 V 1 MHz +-15 V ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -8 V -10 V 1 10 V 6 mA 18 V 8 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm AD633JRZ-RL ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant EAR99 8542.39.00.01
AD633ARZ-RL
Analog Devices Inc
Check for Price
No Yes Active 15 V YES -15 V 1 MHz +-15 V ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -8 V -10 V 1 10 V 6 mA 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm AD633ARZ-RL ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant EAR99 8542.39.00.01
LOG104AID
Texas Instruments
$10.1325
Yes Yes Active 5 V YES -5 V 10 kHz +-5 V LOG OR ANTILOG AMPLIFIER -18 V -4.5 V -3.8 V 1 3.5 V 1.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LOG104AID TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant LOG104AID, Logarithmic Amplifier, 8-Pin SOIC Texas Instruments EAR99 8542.33.00.01 1 Week
LOG101AID
Texas Instruments
$10.1325
Yes Yes Active 5 V YES -5 V 10 kHz +-5 V LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LOG101AID TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant LOG101AID, Logarithmic Amplifier, 8-Pin SOIC Texas Instruments EAR99 8542.33.00.01 1 Week
MPY634KU
Texas Instruments
$18.4056
Yes Yes Active 15 V YES -15 V 10 MHz +-15 V ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -8 V -12 V 1 12 V 12 mA 18 V 8 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MPY634KU TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant 1989-01-01 Wide Bandwidth PRECISION ANALOG MULTIPLIER Texas Instruments EAR99 8542.33.00.01 1 Week
NE570DR2G
ON Semiconductor
$4.0281
Yes Active 15 V YES 20 kHz 15 V COMPANDER BIPOLAR 2 4.8 mA 24 V 6 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm NE570DR2G ON SEMICONDUCTOR SOIC SOP, SOP16,.4 16 751G-03 compliant EAR99 8542.39.00.01 1 Week
MPY634KU/1K
Texas Instruments
$14.6470
Yes Yes Active 15 V YES -15 V 10 MHz +-15 V ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -8 V -12 V 1 12 V 6 mA 18 V 8 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MPY634KU/1K TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 1 Week
AD8307ARZ-RL7
Analog Devices Inc
$9.5337
No Yes Active 5 V YES 490 MHz 5 V LOG OR ANTILOG AMPLIFIER BIPOLAR -300 mV 1 4 V 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm AD8307ARZ-RL7 ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant EAR99 8542.33.00.01
SA575DTBR2G
ON Semiconductor
$2.8339
Yes Active 5 V YES 20 kHz 5 V COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm SA575DTBR2G ON SEMICONDUCTOR TSSOP LEAD FREE, TSSOP-20 20 9.48 compliant EAR99 8542.39.00.01 18 Weeks
AD8307ARZ
Analog Devices Inc
$11.2327
No Yes Active 5 V YES 490 MHz 5 V LOG OR ANTILOG AMPLIFIER BIPOLAR -300 mV 1 4 V 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm AD8307ARZ ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant AD8307ARZ, Logarithmic Amplifier, 3, 5V ... more Analog Devices EAR99 8542.33.00.01
LOG101AIDR
Texas Instruments
$7.5776
Yes Yes Active 5 V YES -5 V 10 kHz +-5 V LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LOG101AIDR TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 1 Week
SA575DTBG
ON Semiconductor
$2.6170
Yes Active 5 V YES 20 kHz 5 V COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm SA575DTBG ON SEMICONDUCTOR TSSOP TSSOP, TSSOP20,.25 20 9.48 compliant ON Semiconductor SA575DTBG, Compandor 2-... more ON Semiconductor EAR99 8542.39.00.01 1 Week
AD8307ARZ-REEL
Analog Devices Inc
$9.7722
No Yes Active 5 V YES 490 MHz 5 V LOG OR ANTILOG AMPLIFIER BIPOLAR -300 mV 1 4 V 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm AD8307ARZ-REEL ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant EAR99 8542.33.00.01
AD8317ACPZ-R7
Analog Devices Inc
$7.4428
No Yes Active 5 V YES 10 GHz 3.3/5 V LOG OR ANTILOG AMPLIFIER BIPOLAR 1 5.5 V 30 mA 5.5 V 3 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm AD8317ACPZ-R7 ANALOG DEVICES INC SOIC HVSON, SOLCC8,.08,20 8 CP-8-23 compliant ANALOG DEVICES - AD8317ACPZ-R7 - LOG AMP, 0.1-10GHZ, 5.5V, 8LFCSP Analog Devices EAR99 8542.39.00.01
LOG112AID
Texas Instruments
$11.9590
Yes Yes Active 5 V YES -5 V 1.4 MHz +-5 V LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.75 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm LOG112AID TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant Precision Logarithmic and Log Ratio Ampl... more Texas Instruments EAR99 8542.33.00.01 6 Weeks

Add to list:
Create New List