Filter Your Search
11 - 20 of 1,901 results
|
AD8307ARZ-RL7
Analog Devices Inc
|
$13.6711 | No | Yes | Active | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
AD835ARZ
Analog Devices Inc
|
$18.5814 | No | Yes | Active | 5 V | YES | -5 V | 250 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -5.5 V | -4.5 V | -1 V | 1 | 1 V | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 2.59 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
SA575DTBR2G
onsemi
|
$3.1010 | Yes | Active | 5 V | YES | 20 kHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
AD835ARZ-REEL7
Analog Devices Inc
|
$17.4657 | No | Yes | Active | 5 V | YES | -5 V | 250 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -5.5 V | -4.5 V | -1 V | 1 | 1 V | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 2.59 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD8318ACPZ-REEL7
Analog Devices Inc
|
$10.3964 | No | Yes | Active | 5 V | YES | 7.999 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 3.2 V | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | MO-220-VGGC, 16 PIN | 16 | CP-16-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||
|
SA575DTBG
onsemi
|
$2.8984 | Yes | Active | 5 V | YES | 20 kHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP 20 LEAD | LEAD FREE, TSSOP-20 | 20 | 9.48 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
AD835ARZ-REEL
Analog Devices Inc
|
$14.0398 | No | Yes | Active | 5 V | YES | -5 V | 250 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -5.5 V | -4.5 V | -1 V | 1 | 1 V | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 2.59 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD8304ARUZ-RL7
Analog Devices Inc
|
$27.1468 | No | Yes | Active | 5 V | YES | 10 MHz | LOG OR ANTILOG AMPLIFIER | -5.5 V | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||
|
AD8317ACPZ-R7
Analog Devices Inc
|
$8.3341 | No | Yes | Active | 5 V | YES | 10 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 2.4 V | 30 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | ANALOG DEVICES INC | SOIC | LFCSP-8 | 8 | CP-8-23 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD8305ACPZ-RL7
Analog Devices Inc
|
$14.2986 | No | Yes | Active | 5 V | YES | 15 MHz | LOG OR ANTILOG AMPLIFIER | -5.5 V | 1 | 6.5 mA | 12 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-27 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |