Filter Your Search
31 - 40 of 1,901 results
|
AD606JRZ-REEL7
Analog Devices Inc
|
$41.6367 | No | Yes | Active | 5 V | YES | 50 MHz | LOG OR ANTILOG AMPLIFIER | 1 | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||
|
AD8309ARUZ-REEL7
Analog Devices Inc
|
$18.3790 | No | Yes | Active | 5 V | YES | 495 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -4 V | 1 | 4 V | 24 mA | 6.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
TL441AMJB
Texas Instruments
|
$23.0440 | Yes | No | Active | 6 V | NO | -6 V | 40 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 23 mA | 6 V | -6 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
AD8310ARMZ
Analog Devices Inc
|
$7.9800 | No | Yes | Active | 5 V | YES | 440 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -2.2 V | 1 | 2.2 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD8310ARMZ-REEL7
Analog Devices Inc
|
$9.3990 | No | Yes | Active | 5 V | YES | 440 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -2.2 V | 1 | 2.2 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LOG114AIRGVR
Texas Instruments
|
$5.3263 | Yes | Yes | Active | 5 V | YES | -5 V | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -5.5 V | -2.4 V | -4 V | 1 | 4 V | 15 mA | 11 V | 4.8 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LOG114AIRGVT
Texas Instruments
|
$9.1360 | Yes | Yes | Active | 5 V | YES | -5 V | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -5.5 V | -2.4 V | -4 V | 1 | 4 V | 15 mA | 11 V | 4.8 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LOG112AID
Texas Instruments
|
$11.6892 | Yes | Yes | Active | 5 V | YES | -5 V | 1.4 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 1.75 mA | 18 V | 4.5 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 3 | 75 °C | -5 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LOG112AIDR
Texas Instruments
|
$9.0229 | Yes | Yes | Active | 5 V | YES | -5 V | 1.4 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 1.75 mA | 18 V | 4.5 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 3 | 75 °C | -5 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LOG2112AIDWR
Texas Instruments
|
$13.2716 | Yes | Yes | Active | 5 V | YES | -5 V | 1.4 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 3.5 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |