Filter Your Search
21 - 30 of 19,760 results
|
UC2637DW
Texas Instruments
|
$7.8095 | Yes | Yes | Active | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | OTHER | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
BD6231HFP-TR
ROHM Semiconductor
|
$2.7302 | Yes | Yes | Active | 24 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | 1 | 2.5 mA | 32 V | 6 V | INDUSTRIAL | R-PSSO-G7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 9.395 mm | 2.005 mm | 8 mm | ROHM CO LTD | MODULE | HRP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||
|
UC3637DW
Texas Instruments
|
$6.2674 | Yes | Yes | Active | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DRV8832DGQR
Texas Instruments
|
$1.4888 | Yes | Yes | Active | 3 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | 1 | 2 mA | 6.8 V | 2.75 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 3 X 3 MM, GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UC2637N
Texas Instruments
|
$6.6306 | Yes | Yes | Active | 15 V | NO | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | OTHER | R-PDIP-T18 | Not Qualified | e4 | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
E-TEA3718SDP
STMicroelectronics
|
$2.0881 | Yes | Active | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
DRV8886ATPWPR
Texas Instruments
|
$2.1204 | Yes | Yes | Active | YES | 3 A | STEPPER MOTOR CONTROLLER | 1 | 8 mA | 37 V | 8 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-01-15 | |||||||||
|
DRV8886PWP
Texas Instruments
|
$3.3406 | Yes | Yes | Lifetime Buy | YES | 3 A | STEPPER MOTOR CONTROLLER | 1 | 8 mA | 37 V | 8 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | Texas Instruments | 2017-01-15 | ||||||||||
|
LM629M-6/NOPB
Texas Instruments
|
$30.7667 | Yes | Yes | Active | 5 V | YES | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-24 | 24 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||
|
DRV8832DGQ
Texas Instruments
|
$1.3925 | Yes | Yes | Lifetime Buy | 3 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | 1 | 2 mA | 6.8 V | 2.75 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 3 X 3 MM, GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |