1 - 2 of 2 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Analog IC - Other Type
|
Number of Channels | Number of Functions |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
![]() |
M21163G-11P
Mindspeed Technologies Inc
|
Check for Price | Yes | Transferred | 1.2 V | YES | CROSS POINT SWITCH | 24 | 1 | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B252 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 252 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 1.97 mm | 17 mm | BGA | BGA, | 252 | unknown | 8542.39.00.01 | ||
![]() |
M21163G-11P
MACOM
|
Check for Price | Yes | Obsolete | 1.2 V | YES | CROSS POINT SWITCH | 24 | 1 | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B252 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 252 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 1.97 mm | 17 mm | BGA | BGA, | 252 | compliant | 8542.39.00.01 |