Parametric » Signal Circuits » Multiplexers or Switches

Filter Your Search
|
-
-
Manufacturer Part Number: max4520euat

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Neg Supply Voltage-Nom (Vsup)
On-state Resistance-Max (Ron)
Switch-on Time-Max
Switch-off Time-Max
Analog IC - Other Type
Technology Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Number of Channels Number of Functions Off-state Isolation-Nom
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
MAX4520EUA+T
Maxim Integrated Products
Check for Price Yes Yes Active 15 V YES -15 V 160 Ω 500 ns 175 ns SPST CMOS -20 V -4.5 V 1 1 62 dB 20 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm SOIC TSSOP, 8 compliant EAR99 8542.39.00.01
MAX4520EUA-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 160 Ω 600 ns 250 ns SPST CMOS -20 V -4.5 V 1 1 62 dB 20 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm SOIC UMAX-8 8 not_compliant 8542.39.00.01

Add to list: