Parametric » Signal Circuits » Multiplexers or Switches

Filter Your Search
|
Manufacturer Part Number: max4636etb

1 - 10 of 11 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
On-state Resistance-Max (Ron)
On-state Resistance Match-Nom
Power Supplies
Switch-on Time-Max
Switch-off Time-Max
Analog IC - Other Type
Technology Number of Channels Number of Functions Off-state Isolation-Nom
Output
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Switching
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
ECCN Code
MAX4636ETB
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 5.5 Ω 100 mΩ 3/5 V 18 ns 8 ns SPDT CMOS 1 2 52 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XDSO-N10 Not Qualified e0 1 85 °C -40 °C 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN HVSON, SOLCC10,.12,20 10 not_compliant 8542.39.00.01
MAX4636ETB+
Rochester Electronics LLC
Check for Price No Yes Active 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 unknown
MAX4636ETB+T
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 e3 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 unknown
MAX4636ETB+T
Maxim Integrated Products
Check for Price Yes Yes Active 3 V YES 5.5 Ω 100 mΩ 3/5 V 18 ns 8 ns SPDT CMOS 1 2 52 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN HVSON, SOLCC10,.12,20 10 compliant 8542.39.00.01 EAR99
MAX4636ETB+
Maxim Integrated Products
Check for Price Yes Yes Active 3 V YES 5.5 Ω 100 mΩ 3/5 V 18 ns 8 ns SPDT CMOS 1 2 52 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN HVSON, SOLCC10,.12,20 10 compliant 8542.39.00.01 EAR99
MAX4636ETB+TG104
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 unknown
MAX4636ETB+G104
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 unknown
MAX4636ETB+G104
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN HVSON, 10 compliant 8542.39.00.01
MAX4636ETB+TG104
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 Not Qualified e3 1 85 °C -40 °C 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 compliant 8542.39.00.01
MAX4636ETB-T
Rochester Electronics LLC
Check for Price Yes No Active 3 V YES 5.5 Ω 100 mΩ 18 ns 8 ns SPDT CMOS 1 2 52 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N10 e0 1 85 °C -40 °C 240 20 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 unknown

Add to list: