Parametric » Signal Circuits » Multiplexers or Switches

Filter Your Search
|
Manufacturer Part Number: ncp45540imntwgh

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
On-state Resistance-Max (Ron)
Power Supplies
Analog IC - Other Type
Number of Channels Number of Functions Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Source Content uid
Package Description
Manufacturer Package Code
Reach Compliance Code
HTS Code
NCP45540IMNTWG-H
onsemi
$0.8191 Yes Active 3.3 V YES 7.7 mΩ 3.3/5 V SPST 1 1 750 µA 5.5 V 3 V INDUSTRIAL S-PDSO-N12 Not Qualified e3 3 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm NCP45540IMNTWG-H HVSON, SOLCC12,.12,20 506CD compliant 8542.39.00.01

Add to list: