Filter Your Search
1 - 10 of 51,130 results
|
NCP45560IMNTWG-H
onsemi
|
$1.5856 | Yes | Active | 3.3 V | YES | +0.35V | POWER SUPPLY SUPPORT CIRCUIT | NO | 1 | 1 | 750 µA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N12 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | DFN12 3x3, 0.5P | DFN-12 | 12 | 506CD | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||
|
ADG621BRMZ
Analog Devices Inc
|
$2.2029 | No | Yes | Active | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADG658YRUZ
Analog Devices Inc
|
$3.9077 | No | Yes | Active | 5 V | YES | -5 V | 400 Ω | 2 Ω | 490 ns | 110 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 2 V TO 12 V | -6 V | -2 V | NC | 8 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADG707BRUZ
Analog Devices Inc
|
$5.5831 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 300 mΩ | 50 ns | 26 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | -2.75 V | -2.25 V | 8 | 1 | 80 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | SSOP | TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADG731BSUZ
Analog Devices Inc
|
$9.1804 | No | Yes | Active | 2.5 V | YES | -2.5 V | 5.5 Ω | 300 mΩ | 75 ns | 75 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY | -2.75 V | -2.25 V | 32 | 1 | 72 dB | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | ANALOG DEVICES INC | QFP | PLASTIC, MS-026ABC, TQFP-48 | 48 | SU-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
ADG1433YRUZ
Analog Devices Inc
|
$6.1214 | No | Yes | Active | 5 V | YES | -5 V | 9 Ω | 550 mΩ | 545 ns | 240 ns | SPDT | CMOS | CAN ALSO OPERATES AT +/-12 V AND +/-15 V SUPPLY | -5.5 V | -4.5 V | NO/NC | 3 | 1 | 70 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADG704BRMZ
Analog Devices Inc
|
$2.0387 | No | Yes | Active | 3 V | YES | 8 Ω | 100 mΩ | 24 ns | 16 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | NO | 4 | 1 | 60 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
NCP45524IMNTWG-H
onsemi
|
$0.5224 | Yes | Active | 3.3 V | YES | 31.7 mΩ | SPST | NO | 1 | 1 | 680 µA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2x2, 0.5P | DFN-8 | 8 | 506CC | compliant | 8542.39.00.01 | onsemi | ||||||||||||||||||||
|
ADG1419BRMZ
Analog Devices Inc
|
$3.5275 | No | Yes | Active | 15 V | YES | -15 V | 3.2 Ω | 50 mΩ | 140 ns | 180 ns | SPDT | BICMOS | -16.5 V | -13.5 V | 1 | 1 | 64 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
ADG1412YRUZ
Analog Devices Inc
|
$7.2052 | No | Yes | Active | 5 V | YES | -5 V | 5.4 Ω | 130 mΩ | 510 ns | 380 ns | SPST | CMOS | CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY | -16.5 V | -4.5 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 16.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |