Parametric » Signal Circuits » Multiplexers or Switches

Filter Your Search
|
Manufacturer Part Number: ts3usb30edgsr

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Bandwidth-Nom On-state Resistance-Max (Ron)
On-state Resistance Match-Nom
Switch-on Time-Max
Switch-off Time-Max
Analog IC - Other Type
Input Voltage-Max
Normal Position
Number of Channels Number of Functions Off-state Isolation-Nom
Output
Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Switching
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
TS3USB30EDGSR
Texas Instruments
$0.9108 Yes Yes Active 3.3 V YES 900 MHz 10 Ω 350 mΩ 30 ns 25 ns DIFFERENTIAL MULTIPLEXER 4.3 V NC 2 1 40 dB SEPARATE OUTPUT 1 nA 4.3 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TS3USB30EDGSR MSOP TSSOP, 10 compliant EAR99 8542.39.00.01 15

Add to list: