Parametric results for: TS3USB30EDGSR under Multiplexers or Switches

Filter Your Search

41 - 50 of 50,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
ADG5208FBRUZ
Analog Devices Inc
$9.4806 No Yes Active 15 V YES -15 V 270 Ω 2.5 Ω 260 ns 145 ns SINGLE-ENDED MULTIPLEXER -16.5 V -13.5 V 8 1 76 dB 16.5 V 13.5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG1613BRUZ
Analog Devices Inc
$4.4287 No Yes Active YES 4 Ω 493 ns SPST CMOS NO/NC 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 635 µm DUAL ANALOG DEVICES INC ROHS COMPLIANT, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
NC7SB3157P6X
onsemi
$0.1473 Yes Active 2.3 V YES 30 Ω 500 mΩ 13 ns 7 ns SPDT CMOS 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH 1 1 57 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-70, 6 PIN 419AD compliant 8542.39.00.01 onsemi
ADG5412BRUZ
Analog Devices Inc
$5.2712 No Yes Active 15 V YES -15 V 11 Ω 350 mΩ 262 ns 182 ns SPST CMOS -16.5 V -13.5 V NO 1 4 78 dB SEPARATE OUTPUT 16.5 V 13.5 V BREAK-BEFORE-MAKE AUTOMOTIVE S-PDSO-N16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP-28 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
ADG1612BRUZ
Analog Devices Inc
$4.5320 No Yes Active 5 V YES -5 V 1.2 Ω 40 mΩ 285 ns 159 ns SPST CMOS -8 V -3.3 V NC 1 4 70 dB SEPARATE OUTPUT 8 V 3.3 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC ROHS COMPLIANT, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
ADG5404BRUZ
Analog Devices Inc
$5.5019 No Yes Active 15 V YES -15 V 16 Ω 700 mΩ 278 ns 183 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -22 V -9 V 4 1 78 dB 22 V 9 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC MO-153AB-1, TSSOP-14 14 RU-14 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
ADG884BRMZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2.7 V YES 500 mΩ 20 mΩ 56 ns 19 ns AUDIO/VIDEO SWITCH CMOS 1 2 60 dB 5.5 V 1.8 V INDUSTRIAL S-PDSO-G10 e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP, 10 unknown TSSOP Audio/Video Switch
FSA4157P6X
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V YES 1.15 Ω 60 mΩ 60 ns 30 ns SPDT CMOS 1 1 70 dB 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ROCHESTER ELECTRONICS INC TSSOP, 6 unknown SOIC
DG408DYZ
Renesas Electronics Corporation
$2.0427 Yes Yes Active 15 V YES -15 V 100 Ω 15 Ω 150 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY -20 V -5 V 8 1 75 dB 20 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-16 16 M16.15 compliant EAR99 8542.39.00.01 Renesas Electronics SOICN
SN74LVC1G3157DCKR
Texas Instruments
$0.1009 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 24.5 ns 13.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments SOIC