Parametric » Signal Circuits » Other Analog ICs

Filter Your Search
|
Manufacturer Part Number: adum210n1briz

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Analog IC - Other Type
Technology Number of Functions Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Source Content uid
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
ADUM210N1BRIZ
Analog Devices Inc
$3.1548 No Yes Active 1.8 V YES ANALOG CIRCUIT CMOS 1 5.5 V 1.7 V AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 5.85 mm ADUM210N1BRIZ SOP, 8 RI-8-1 compliant EAR99 8542.39.00.01
ADUM210N1BRIZ-RL
Analog Devices Inc
Check for Price No Yes Active 1.8 V YES ANALOG CIRCUIT CMOS 1 5.5 V 1.7 V AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 5.85 mm ADUM210N1BRIZ-RL SOP, 8 RI-8-1 compliant EAR99 8542.39.00.01

Add to list: