Parametric » Signal Circuits » Other Analog ICs

Filter Your Search
|
-
-
Manufacturer Part Number: max31865

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Power Supplies
Analog IC - Other Type
Number of Functions Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
MAX31865ATP+
Maxim Integrated Products
$4.6639 Yes Active 3.3 V YES 3.3 V ANALOG CIRCUIT 1 3.5 mA 3.6 V 3 V AUTOMOTIVE S-XQCC-N20 Not Qualified e3 1 125 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 5 mm 800 µm 5 mm HVQCCN, LCC20,.20SQ,25 compliant Japan, Mainland China, Malaysia, Philipp... more EAR99 8542.39.00.01 9
MAX31865ATP+T
Maxim Integrated Products
$5.5477 Yes Active 3.3 V YES 3.3 V ANALOG CIRCUIT 1 3.5 mA 3.6 V 3 V AUTOMOTIVE S-XQCC-N20 Not Qualified e3 1 125 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 5 mm 800 µm 5 mm HVQCCN, LCC20,.20SQ,25 compliant Japan, Mainland China, Malaysia, Philipp... more EAR99 8542.39.00.01 9
MAX31865AAP+
Maxim Integrated Products
$5.8759 Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.6 V 3 V AUTOMOTIVE R-PDSO-G20 e3 1 125 °C -40 °C 260 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm SSOP, compliant Japan, Mainland China, Malaysia, Philipp... more EAR99 8542.39.00.01 9
MAX31865AAP+T
Maxim Integrated Products
$5.5453 Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.6 V 3 V AUTOMOTIVE R-PDSO-G20 e3 1 125 °C -40 °C 260 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm SSOP, compliant Japan, Mainland China, Malaysia, Philipp... more EAR99 8542.39.00.01 9

Add to list: