Filter Your Search
1 - 10 of 9,534 results
|
ADXL325BCPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1.5 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | QCCN, | 16 | unknown | |||||
|
AD5933YRSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 16 | unknown | |||||
|
ADUM2251ARWZ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||
|
ADUM3400BRWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||
|
ADUM2250ARWZ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||
|
ADUM2400ARWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||
|
ADUM2402CRWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||
|
ADUM1401ARWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 4 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||
|
ADUM1201ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||
|
ADUM1301BRWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 3 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |