Parametric » Signal Circuits » Other Analog ICs

Filter Your Search
|
-
-
-
-
-
-
Manufacturer Part Number: mlx

1 - 10 of 626 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Analog IC - Other Type
Additional Feature
Number of Functions Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Package Description
Reach Compliance Code
HTS Code
MLX90393SLW-ABA-011-RE
Melexis Microelectronic Integrated Systems
$1.4063 Yes Active 3 V YES ANALOG CIRCUIT 1 3.6 V 2.2 V OTHER S-PQCC-N16 85 °C -20 °C 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 3 mm 1 mm 3 mm 3 X 3 MM, PLASTIC, QFN-16 compliant 8542.39.00.01
MLX90614ESF-BAA-000-TU
Melexis Microelectronic Integrated Systems
$7.2770 Yes Active 3 V NO ANALOG CIRCUIT 1 3.6 V 2.6 V INDUSTRIAL O-MBCY-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 METAL ROUND CYLINDRICAL THROUGH-HOLE BOTTOM , compliant 8542.39.00.01
MLX90615SSG-DAA-000-TU
Melexis Microelectronic Integrated Systems
$6.7548 Yes Obsolete 3 V NO ANALOG CIRCUIT 1 3.4 V 2.6 V OTHER O-MBCY-W4 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 4 METAL ROUND CYLINDRICAL WIRE BOTTOM , compliant 8542.39.00.01
MLX90614ESF-BCF-000-TU
Melexis Microelectronic Integrated Systems
$16.2503 Yes Active 3 V NO ANALOG CIRCUIT 1 3.6 V 2.6 V INDUSTRIAL O-MBCY-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 METAL ROUND CYLINDRICAL THROUGH-HOLE BOTTOM , compliant 8542.39.00.01
MLX90614ESF-BCC-000-TU
Melexis Microelectronic Integrated Systems
$15.7288 Yes Active 3 V NO ANALOG CIRCUIT 1 3.6 V 2.6 V INDUSTRIAL O-MBCY-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 METAL ROUND CYLINDRICAL THROUGH-HOLE BOTTOM , compliant 8542.39.00.01
MLX90363KDC-ABB-000-RE
Melexis Microelectronic Integrated Systems
$3.4807 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE 1 3.45 V 3.15 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.89 mm 1.72 mm 3.9 mm SOP, compliant 8542.39.00.01
MLX90393ELW-ABA-011-RE
Melexis Microelectronic Integrated Systems
$1.4703 Yes Yes Active 3 V YES ANALOG CIRCUIT 1 3.6 V 2.2 V INDUSTRIAL S-XQCC-N16 85 °C -40 °C 16 UNSPECIFIED VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE PURE TIN NO LEAD 500 µm QUAD 3 mm 1 mm 3 mm QFN-16 compliant 8542.39.00.01
MLX90363KGO-ABB-000-RE
Melexis Microelectronic Integrated Systems
$8.1522 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE 1 3.45 V 3.15 V AUTOMOTIVE R-PDSO-G16 e3 125 °C -40 °C TS 16949 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm TSSOP, compliant 8542.39.00.01
MLX90614ESF-DCH-000-TU
Melexis Microelectronic Integrated Systems
$24.1821 Yes Active 3 V NO ANALOG CIRCUIT 1 3.6 V 2.6 V INDUSTRIAL O-MBCY-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 METAL ROUND CYLINDRICAL THROUGH-HOLE BOTTOM , compliant 8542.39.00.01
MLX90614ESF-BCI-000-TU
Melexis Microelectronic Integrated Systems
$30.4429 Yes Active 3 V NO ANALOG CIRCUIT 1 3.6 V 2.6 V INDUSTRIAL O-MBCY-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 METAL ROUND CYLINDRICAL THROUGH-HOLE BOTTOM , compliant 8542.39.00.01

Add to list: