Parametric results for: Analog Computational Functions

Filter Your Search

1 - 10 of 1,908 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA571DR2G
onsemi
$1.0652 Buy Yes Yes Active 15 V YES 20 kHz COMPANDER BIPOLAR 1 4.8 mA 18 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 compliant EAR99 8542.39.00.01 onsemi
SA575DTBR2G
onsemi
$1.1594 Buy Yes Yes Active 5 V YES 3 MHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI TSSOP 20 LEAD TSSOP-20 20 9.48 compliant EAR99 8542.39.00.01 onsemi
MAX9931EUA+
Maxim Integrated Products
$1.9766 Buy Yes Yes Transferred 3 V YES LOG OR ANTILOG AMPLIFIER BIPOLAR 1 12 mA INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01
TL441CNSR
Texas Instruments
$2.5262 Buy Yes Yes Active 6 V YES -6 V 40 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 23 mA 16 V 6 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.33.00.01 Texas Instruments
TL441CN
Texas Instruments
$2.9051 Buy Yes Yes Active 6 V NO -6 V 40 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 23 mA 16 V 6 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 compliant EAR99 8542.33.00.01 Texas Instruments
AD8319ACPZ-R7
Analog Devices Inc
$3.0215 Buy No Yes Active 3 V YES 9.999 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 2.4 V 5.5 V 3 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm ANALOG DEVICES INC SOIC 2 X 3 MM, ROHS COMPLIANT, LFCSP-8 8 CP-8-23 compliant EAR99 8542.39.00.01 Analog Devices
SA575DTBG
onsemi
$3.1971 Buy Yes Yes Active 5 V YES 3 MHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI TSSOP 20 LEAD LEAD FREE, TSSOP-20 20 9.48 compliant EAR99 8542.39.00.01 onsemi
MAX4002EUA+
Maxim Integrated Products
$3.2437 Buy Yes Yes Transferred 3 V YES 2.4 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 9.3 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP MICRO, MO-187C-AA, SOP-8 8 compliant EAR99 8542.31.00.01
TUSS4440TRTJR
Texas Instruments
$3.2893 Buy Yes Yes Active YES LOG OR ANTILOG AMPLIFIER 1 340 µA 36 V 5 V OTHER S-PQCC-N20 e4 1 105 °C -25 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN-20 compliant EAR99 8542.39.00.01 Texas Instruments 2019-12-21
SA572DTBG
onsemi
$3.4124 Buy Yes Yes Obsolete 15 V YES 20 kHz COMPANDER BIPOLAR 1 6.3 mA 22 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant EAR99 8542.39.00.01 onsemi