Filter Your Search
1 - 4 of 4 results
|
AD8307ARZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AD8307ARZ-REEL
Analog Devices Inc
|
$14.0963 | No | Yes | Active | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | R-8 | Analog Devices | ||
|
AD8307ARZ-RL7
Analog Devices Inc
|
$12.9686 | No | Yes | Active | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | R-8 | Analog Devices | ||
|
AD8307ARZ
Analog Devices Inc
|
$14.6579 | No | Yes | Active | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | R-8 | Analog Devices |