Filter Your Search
1 - 6 of 6 results
|
MPY100SG/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -20 V | -8.5 V | -10 V | 1 | 10 V | 20 V | 8.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MPY100SG
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -20 V | -8.5 V | -10 V | 1 | 10 V | 20 V | 8.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 18.545 mm | 4.45 mm | 7.62 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | Texas Instruments | ||||||
|
MPY100SG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -20 V | -8.5 V | -10 V | 1 | 10 V | 20 V | 8.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERAMIC, DIP-14 | unknown | |||||||||||||||
|
MPY100SGQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -20 V | -8 V | -10 V | 1 | 10 V | 20 V | 8 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MPY100SG
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | -20 V | -8.5 V | -10 V | 1 | 10 V | 20 V | 8.5 V | MILITARY | R-CDIP-T14 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 18.545 mm | 4.45 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-14 | unknown | DIP | 14 | |||||||||
|
MPY100SG883B
Texas Instruments
|
Check for Price | Obsolete | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | -20 V | -8.5 V | -10 V | 1 | 10 V | 20 V | 8.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 18.545 mm | 4.45 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 14 |