Filter Your Search
31 - 40 of 4,980 results
|
NA555S-13
Diodes Incorporated
|
$0.2407 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | 1 | 16 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
|
LM555CN
onsemi
|
$0.2419 | Yes | Obsolete | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE AT 15V NOMINAL SUPPLY | 1 | 16 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.8 mm | 5.33 mm | 7.62 mm | ONSEMI | DIP-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 626-05 | ||||||||||
![]() |
NE556DR
Texas Instruments
|
$0.2472 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 24 mA | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | ||||
![]() |
MC1455DG
onsemi
|
$0.2758 | Yes | Obsolete | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | 1 | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SO-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | SOIC-8 Narrow Body | 8 | ||||||
![]() |
SA556N
Texas Instruments
|
$0.2789 | Yes | Yes | Active | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 30 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 14 | ||||
![]() |
SA556NE4
Texas Instruments
|
$0.2943 | Yes | Yes | Lifetime Buy | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 30 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 14 | ||||
![]() |
NE556N
Texas Instruments
|
$0.2955 | Yes | Yes | Active | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 24 mA | 16 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 14 | |||||
![]() |
NE556NSR
Texas Instruments
|
$0.2979 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 24 mA | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | ||||
![]() |
MC1455BDR2G
onsemi
|
$0.2984 | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | 1 | 16 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SO-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | SOIC-8 Narrow Body | 8 | |||||
|
LM555CM
onsemi
|
$0.3175 | Yes | Obsolete | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE AT 15V NOMINAL SUPPLY | 1 | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOP-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751EB |