Filter Your Search
41 - 50 of 4,982 results
|
TLC555CPS
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 2V OR 15V NOMINALS | 1 | 800 µA | 15 V | 2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NE556D
Texas Instruments
|
$0.3401 | Yes | Yes | Lifetime Buy | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 24 mA | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
ICM7555IBAZ-T
Intersil Corporation
|
$0.3408 | Transferred | 5 V | YES | 1 MHz | SQUARE | CMOS | 1 | 18 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PDIP, SOIC | SOIC-8 | 8, 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
TLC555CPW
Texas Instruments
|
$0.3452 | Yes | Yes | Active | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY | 1 | 800 µA | 15 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
ICM7555IBAZ
Renesas Electronics Corporation
|
$0.3566 | Yes | Active | 5 V | YES | 1 MHz | SQUARE | CMOS | 1 | 18 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | M8.15 | ||||||
|
TLC555CPWR
Texas Instruments
|
$0.3603 | Yes | Yes | Active | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY | 1 | 800 µA | 15 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NCV1455BDR2G
onsemi
|
$0.3647 | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | 1 | 16 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | ||||||
|
TLC555CPSR
Texas Instruments
|
$0.3671 | Yes | Yes | Active | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY | 1 | 800 µA | 15 V | 2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TS555IPT
STMicroelectronics
|
$0.3708 | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 1 | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
ICM7555CBAZ
Renesas Electronics Corporation
|
$0.3813 | Yes | Active | 5 V | YES | 1 MHz | SQUARE | CMOS | 1 | 18 V | 2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | M8.15 |