Parametric results for: XR2206CP under Analog Waveform Generation Functions

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xr2206cp
Select parts from the table below to compare.
Compare
Compare
XR-2206CP-F
Exar Corporation
Check for Price Yes Obsolete 12 V NO WAVEFORM GENERATION BIPOLAR 20 mA COMMERCIAL R-XDIP-T16 Not Qualified e3 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL EXAR CORP DIP-16 unknown EAR99 8542.39.00.01
XR-2206CP
Exar Corporation
Check for Price No Obsolete 12 V NO 1 MHz SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE BIPOLAR 1 20 mA 26 V 10 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 1 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.1295 mm 5.334 mm 7.62 mm EXAR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01 DIP 16 EXAR