Parametric results for: functions+of+ic+4028 under Analog Waveform Generation Functions

Filter Your Search

1 - 10 of 4,981 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NA555DR
Texas Instruments
$0.0707 Yes Yes Active 5 V YES PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM555CM
Fairchild Semiconductor Corporation
$0.0880 Yes Yes Transferred 5 V YES PULSE; RECTANGULAR BIPOLAR IT CAN ALSO OPERATE AT 15V NOMINAL SUPPLY 1 16 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC MS-012AA, SOP-8 8 compliant EAR99 8542.39.00.01 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
SA555DR
Texas Instruments
$0.1176 Yes Yes Active 5 V YES PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
NE555DR
Texas Instruments
$0.1252 Yes Yes Active 5 V YES PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
NE555DRG4
Texas Instruments
$0.1256 Yes Yes Lifetime Buy 5 V YES PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SA555DRG4
Texas Instruments
$0.1262 Yes Yes Lifetime Buy 5 V YES PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
SA555PE4
Texas Instruments
$0.1346 No Active 5 V NO PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments
NA555PE4
Texas Instruments
$0.1400 Yes Yes Active 5 V NO PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e4 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments
SA555P
Texas Instruments
$0.1475 Yes Yes Active 5 V NO PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
NE555PE4
Texas Instruments
$0.1508 Yes Yes Active 5 V NO PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V COMMERCIAL R-PDIP-T8 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments