Parametric results for: PS21962-4W under Motion Control Electronics

Filter Your Search

41 - 50 of 19,917 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV10963JUDSNR
Texas Instruments
$0.6087 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
BD61241FV-GE2
ROHM Semiconductor
$0.6096 Yes Obsolete 12 V YES 1.2 A BRUSHLESS DC MOTOR CONTROLLER 1 16 V 5.5 V INDUSTRIAL R-PDSO-G16 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY LSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.35 mm 4.4 mm ROHM CO LTD 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16 compliant EAR99 ROHM Semiconductor 8542.39.00.01
DRV8833CRTER
Texas Instruments
$0.6214 Yes Yes Active 5 V YES 1 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY 1 3 mA 10.8 V 2.7 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 Texas Instruments
NTE1844
NTE Electronics Inc
$0.6376 Active 12 V NO 1.2 mA COMMERCIAL Not Qualified 70 °C -20 °C 4 PLASTIC/EPOXY SIP4,.05,80 2 mm SINGLE NTE ELECTRONICS INC unknown EAR99 8542.39.00.01
DRV8212DSGR
Texas Instruments
$0.6385 Yes Yes Active 3.3 V YES 4 A BRUSH DC MOTOR CONTROLLER T ALSO HAS 0 TO 11 V MOTOR SUPPLY VOLTAGE 1 11 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
LV88563RTXG
onsemi
$0.6426 Yes Yes Obsolete 12 V YES 500 mA BRUSHLESS DC MOTOR CONTROLLER SEATED HT-CALCULATED 1 16 mA 16 V 6 V INDUSTRIAL S-XQCC-N20 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED VQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 3 mm 850 µm 3 mm ONSEMI compliant EAR99 onsemi 8542.39.00.01 601AB 2018-12-11
LV88554RTXG
onsemi
$0.6426 Yes Yes Obsolete 12 V YES 150 mA BRUSHLESS DC MOTOR CONTROLLER 1 16 mA 16 V 6 V INDUSTRIAL S-XQCC-N20 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED VQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 3 mm 850 µm 3 mm ONSEMI compliant EAR99 onsemi 8542.39.00.01 601AB 2018-12-11
LV88553RTXG
onsemi
$0.6426 Yes Yes Obsolete 12 V YES 150 mA BRUSHLESS DC MOTOR CONTROLLER 1 16 mA 16 V 6 V INDUSTRIAL S-XQCC-N20 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED VQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 3 mm 850 µm 3 mm ONSEMI compliant EAR99 onsemi 8542.39.00.01 601AB 2018-12-11
DRV10964FFDSNR
Texas Instruments
$0.6472 Yes Yes Active 5 V YES 1.8 A BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V AUTOMOTIVE S-PDSO-N10 e4 2 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments 8542.39.00.01 2016-03-04
BD6994FV-GE2
ROHM Semiconductor
$0.6559 Yes Active 12 V YES 1.2 A BRUSHLESS DC MOTOR CONTROLLER BICMOS SEATED HT-CALCULATED 1 17 V 4.5 V INDUSTRIAL R-PDSO-G16 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY LSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.35 mm 4.4 mm ROHM CO LTD LSSOP, compliant EAR99 ROHM Semiconductor 8542.39.00.01