Filter Your Search
31 - 40 of 19,917 results
|
STSPIN250
STMicroelectronics
|
$0.5697 | Active | 5 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 1.95 mA | 10 V | 1.8 V | OTHER | S-XQCC-N16 | e4 | 3 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | VFQFPN-16 | unknown | STMicroelectronics | |||||||||||||||
|
BA6908F-E2
ROHM Semiconductor
|
$0.5731 | Yes | Yes | Active | 5 V | YES | BIPOLAR | 8.7 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DRV8212PDSGR
Texas Instruments
|
$0.5751 | Yes | Yes | Active | 3.3 V | YES | 4 A | BRUSH DC MOTOR CONTROLLER | 1 | 11 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | ||||||||
|
BD6982FVM-GTR
ROHM Semiconductor
|
$0.5983 | Yes | Active | 12 V | YES | 800 mA | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 900 µm | 2.8 mm | ROHM CO LTD | 2.90 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE, MSOP-8 | compliant | ROHM Semiconductor | EAR99 | 8542.39.00.01 | |||||||||||
|
BU64291GWZ-TR
ROHM Semiconductor
|
$0.6013 | Yes | Active | 3 V | YES | 200 mA | VOICE COIL MOTOR CONTROLLER | 1 | 4.8 V | 2.3 V | OTHER | R-PBGA-B6 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 1.37 mm | 330 µm | 770 µm | ROHM CO LTD | 0.77 X 1.37 MM, 0.33 MM HEIGHT, ROHS COMPLIANT, UCSP-6 | compliant | ROHM Semiconductor | EAR99 | 8542.39.00.01 | ||||||||||||
|
LV8806QA-MH
onsemi
|
$0.6016 | Yes | Yes | Obsolete | 5 V | YES | 700 mA | AC MOTOR CONTROLLER | BICMOS | 1 | 2.5 mA | 6 V | 2 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 1 | 95 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.10SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2.6 mm | 550 µm | 2.6 mm | ONSEMI | UQFN-16 | compliant | onsemi | EAR99 | 8542.39.00.01 | 16 | 523AU | ||
|
DRV10963DSNR
Texas Instruments
|
$0.6087 | Yes | Yes | Lifetime Buy | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||
|
DRV10963JADSNR
Texas Instruments
|
$0.6087 | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | Texas Instruments | EAR99 | ||||||||||
|
DRV10963JJDSNR
Texas Instruments
|
$0.6087 | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | Texas Instruments | EAR99 | ||||||||||
|
DRV10963JMDSNR
Texas Instruments
|
$0.6087 | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | Texas Instruments | EAR99 |