Parametric results for: stgips14k60t under Motion Control Electronics

Filter Your Search

1 - 10 of 19,931 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LV8044LP-TLM-E
onsemi
$0.2223 Yes Yes Obsolete 3.3 V YES 600 mA DISK DRIVE MOTOR CONTROLLER BICMOS 1 4 mA 5.5 V 2.7 V OTHER S-XQCC-N40 Not Qualified 3 85 °C -20 °C 40 UNSPECIFIED VQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 400 µm QUAD 5 mm 850 µm 5 mm ONSEMI 5 X 5 MM, LEAD FREE, VQLP-40 40 602AD compliant EAR99 8542.39.00.01 onsemi
PDRV8210DRLR
Texas Instruments
$0.3249 No Active 5 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 3.6 mA 11 V 1.65 V AUTOMOTIVE R-PDSO-F6 125 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm
DRV8210PDSGR
Texas Instruments
$0.3357 Yes Yes Active 3.3 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments
DRV8210DSGR
Texas Instruments
$0.3357 Yes Yes Active 3.3 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC compliant Texas Instruments
DRV777DR
Texas Instruments
$0.3498 Yes Yes Active 3.3 V YES 140 mA STEPPER MOTOR CONTROLLER 1 20 V 5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC-16 compliant EAR99 8542.39.00.01 Texas Instruments
BH6766FVM-GTR
ROHM Semiconductor
$0.3645 Yes Active 5 V YES BICMOS 8 mA INDUSTRIAL R-PDSO-G8 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
AH5775-P-B
Diodes Incorporated
$0.3671 Yes Obsolete 12 V NO 800 mA BRUSHLESS DC MOTOR CONTROLLER SEATED HT-CALCULATED 1 18 V 2.5 V INDUSTRIAL R-PSIP-T4 e3 105 °C -40 °C 260 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 1.27 mm SINGLE 5.22 mm 5.17 mm 1.56 mm DIODES INC GREEN, TO-94, 4 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
DRV8601NMBR
Texas Instruments
$0.3692 Yes Yes Active 3.3 V YES BRUSH DC MOTOR CONTROLLER 1 5.5 V 5.5 V 2.5 V INDUSTRIAL S-PBGA-B8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 2 mm 1 mm 2 mm TEXAS INSTRUMENTS INC NFBGA-8 compliant Texas Instruments
PDRV8220DRLR
Texas Instruments
$0.3814 No Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE R-PDSO-F6 125 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm
AH2985-P-B
Diodes Incorporated
$0.3907 Yes Obsolete 12 V NO 800 mA BRUSHLESS DC MOTOR CONTROLLER SEATED HT-CALCULATED 1 15 V 2.5 V INDUSTRIAL R-PSIP-T4 e3 105 °C -40 °C 260 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 1.27 mm SINGLE 5.22 mm 5.17 mm 1.56 mm DIODES INC GREEN, TO-94, 4 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated