Parametric results for: E-L6219R013TR under Motion Control Electronics

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: el6219r013tr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
E-L6219R013TR
STMicroelectronics
$1.7290 Yes Active 5 V YES 1 A STEPPER MOTOR CONTROLLER BIPOLAR CONTROL FOR TWO DC MOTORS; ALSO REQUIRES A 4.5 VOLTS TO 10 VOLTS SUPPLY 1 5.25 V 4.75 V OTHER R-PDSO-G24 Not Qualified e4 3 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-24 24 compliant EAR99 8542.39.00.01 STMicroelectronics