Filter Your Search
1 - 3 of 3 results
|
A4993KLPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | 7 V | YES | STEPPER MOTOR CONTROLLER | DMOS | OUTPUT CURRENT-MAX =120 MICRO AMP | 1 | 28 V | 3.8 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 2 | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||
|
A4990KLPTR-T
Allegro MicroSystems LLC
|
$2.1016 | Yes | Yes | Active | 13.5 V | YES | STEPPER MOTOR CONTROLLER | 1 | 28 V | 7 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 2 | 150 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||
|
A4992KLPTR-T
Allegro MicroSystems LLC
|
$2.4206 | Yes | Yes | Active | 13.5 V | YES | STEPPER MOTOR CONTROLLER | 1 | 28 V | 7 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 2 | 150 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |