Parametric results for: L6470H under Motion Control Electronics

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l6470h Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
L6470HTR
STMicroelectronics
$5.5441 Yes Active 36 V YES 7 A STEPPER MOTOR CONTROLLER BIPOLAR 1 650 µA 45 V 8 V R-PDSO-G28 Not Qualified e3 3 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm STMICROELECTRONICS SSOP ROHS COMPLIANT, HTSSOP-28 28 compliant EAR99 8542.39.00.01 STMicroelectronics
L6470H
STMicroelectronics
$5.1171 Yes Active 36 V YES 7 A STEPPER MOTOR CONTROLLER BIPOLAR 1 650 µA 45 V 8 V R-PDSO-G28 Not Qualified e3 3 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm STMICROELECTRONICS SSOP ROHS COMPLIANT, HTSSOP-28 28 compliant EAR99 8542.39.00.01 STMicroelectronics