Filter Your Search
1 - 10 of 20,164 results
![]() |
DRV777DR
Texas Instruments
|
$0.2304 Buy | Yes | Yes | Active | 3.3 V | YES | 1 A | STEPPER MOTOR CONTROLLER | 1 | 20 V | 5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
PDRV8210DRLR
Texas Instruments
|
$0.3249 Buy | No | Active | 5 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 11 V | 1.65 V | AUTOMOTIVE | R-PDSO-F6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | ||||||||||||||||||||
![]() |
DRV8601DRBT
Texas Instruments
|
$0.3611 Buy | Yes | Yes | Active | 3.3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | 3 X 3 MM. GREEN ,PLASTIC, SON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | 8 | |||||
![]() |
TMP821DR
Texas Instruments
|
$0.3646 Buy | Yes | Yes | Active | 12 V | YES | 70 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||
![]() |
BA6506F-GE2
ROHM Semiconductor
|
$0.3673 Buy | Yes | Yes | Not Recommended | 12 V | YES | 70 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 2018-11-21 | ||||||||||||
|
DRV8210PDSGR
Texas Instruments
|
$0.3743 Buy | Yes | Yes | Active | 3.3 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | |||||||||||||||||
|
DRV8210DSGR
Texas Instruments
|
$0.3743 Buy | Yes | Yes | Active | 3.3 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||||||||||
|
AH2984-PG-B
Diodes Incorporated
|
$0.3753 Buy | Yes | Yes | End Of Life | 12 V | NO | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 15 V | 2.5 V | INDUSTRIAL | R-XSIP-T4 | Not Qualified | e3 | 105 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.27 mm | 1.55 mm | DIODES INC | GREEN, SIP-4 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SIP | 4 | |||||||
|
DRV8210DRLR
Texas Instruments
|
$0.3770 Buy | Yes | Yes | Active | 3.3 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | Texas Instruments | ||||||||||||
|
PDRV8220DRLR
Texas Instruments
|
$0.3814 Buy | No | Active | 12 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | AUTOMOTIVE | R-PDSO-F6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm |