Parametric results for: NJU73 under Audio Control ICs

Filter Your Search

1 - 10 of 146 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: nju73
Select parts from the table below to compare.
Compare
Compare
NJU7307M
New Japan Radio Co Ltd
Check for Price No Obsolete YES CMOS 1 mA COMMERCIAL EXTENDED R-PDSO-G42 Not Qualified e0 2 80 °C -30 °C 260 42 PLASTIC/EPOXY SOP SOP42,.5 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL NEW JAPAN RADIO CO LTD SOP, SOP42,.5 unknown EAR99 8542.39.00.01 EQUALIZER CIRCUIT
NJU7301D
Nisshinbo Micro Devices
Check for Price Yes End Of Life 15 V NO -15 V 200 Ω 600 ns 450 ns SPST CMOS NC 1 4 70 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e6 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Bismuth (Sn/Bi) THROUGH-HOLE 2.54 mm DUAL 19 mm 4.7 mm 7.62 mm NISSHINBO MICRO DEVICES INC compliant
NJU7388B
New Japan Radio Co Ltd
Check for Price Transferred 5 V YES 3 mA BRUSHLESS DC MOTOR CONTROLLER 1 5 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 105 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING DUAL NEW JAPAN RADIO CO LTD SSOP-20 compliant EAR99 8542.39.00.01
NJU7346R-TE1
New Japan Radio Co Ltd
Check for Price Transferred NEW JAPAN RADIO CO LTD compliant 8542.31.00.01
NJU7325R
New Japan Radio Co Ltd
Check for Price Yes Transferred 5 V YES BRUSHLESS DC MOTOR CONTROLLER CMOS 2 5.5 V 2.4 V INDUSTRIAL R-PDSO-G8 Not Qualified e6 1 85 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 2.9 mm 1.4 mm 2.8 mm NEW JAPAN RADIO CO LTD MO-187DA, VSP-8 compliant EAR99 8542.39.00.01 TSSOP 8
NJU7342RB1-TE1
Nisshinbo Micro Devices
Check for Price Active BRUSHLESS DC MOTOR CONTROLLER NISSHINBO MICRO DEVICES INC unknown
NJU7367ARB1
New Japan Radio Co Ltd
Check for Price Transferred 5 V YES 700 mA BRUSHLESS DC MOTOR CONTROLLER CMOS 1 5.5 V 2 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2.9 mm 1 mm 2.8 mm NEW JAPAN RADIO CO LTD MO-187DA, TVSP, MSOP-8 compliant EAR99 8542.39.00.01
NJU7367BRB1(TE1)
New Japan Radio Co Ltd
Check for Price Transferred 5 V YES 1 A BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2.9 mm 1 mm 2.8 mm NEW JAPAN RADIO CO LTD MSOP-8 compliant EAR99 8542.39.00.01
NJU7301M(T2)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 15 V YES -15 V 200 Ω 600 ns 450 ns SPST CMOS 1 4 70 dB COMMERCIAL R-PDSO-G16 Not Qualified e6 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING 1.27 mm DUAL 10 mm 2 mm 5 mm NEW JAPAN RADIO CO LTD SOP, compliant 8542.39.00.01 SOIC 16
NJU7301M
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 15 V YES -15 V 200 Ω 600 ns 450 ns SPST CMOS NC 1 4 70 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e6 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING 1.27 mm DUAL 10 mm 2 mm 5 mm NEW JAPAN RADIO CO LTD DMP-16 compliant 8542.39.00.01 SOIC 16