Filter Your Search
1 - 4 of 4 results
|
FNC42060F2
onsemi
|
$17.3560 | Yes | Yes | Not Recommended | 15 V | NO | 40 A | AC MOTOR CONTROLLER | 1 | 4 mA | 16.5 V | 13.5 V | R-XDMA-T26 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 26 | UNSPECIFIED | DMA | MODULE,26LEAD,1.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | 39 mm | 4.8 mm | 23 mm | ONSEMI | CDIP-026 | MODFC | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
FNC42060F
onsemi
|
$17.5028 | Yes | Yes | Active | 15 V | NO | 40 A | AC MOTOR CONTROLLER | 1 | 4 mA | 16.5 V | 13.5 V | R-XDMA-T26 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 26 | UNSPECIFIED | DMA | MODULE,26LEAD,1.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | 39 mm | 4.8 mm | 23 mm | ONSEMI | MODFA | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FNC42060F2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 40 A | AC MOTOR CONTROLLER | 1 | 4 mA | 16.5 V | 13.5 V | R-XDMA-T26 | Not Qualified | e3 | 26 | UNSPECIFIED | DMA | MODULE,26LEAD,1.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | 39 mm | 4.8 mm | 23 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE | 26LD, PDD STD CERAMIC TYPE, LONG LEAD DUAL FORM TYPE | not_compliant | EAR99 | 8541.29.00.95 | MODULE-26 | 26 | |||||
|
FNC42060F
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 40 A | AC MOTOR CONTROLLER | 1 | 4 mA | 16.5 V | 13.5 V | R-XDMA-T26 | Not Qualified | e3 | 26 | UNSPECIFIED | DMA | MODULE,26LEAD,1.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | 39 mm | 4.8 mm | 23 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE | 26LD, PDD STD, CERAMIC TYPE, STANDARD DUAL FORM | not_compliant | EAR99 | 8541.29.00.95 | MODULE-26 | 26 |