Filter Your Search
1 - 10 of 19,936 results
|
LV8044LP-TLM-E
onsemi
|
$0.2223 | Yes | Yes | Obsolete | 3.3 V | YES | 600 mA | DISK DRIVE MOTOR CONTROLLER | BICMOS | 1 | 4 mA | 5.5 V | 2.7 V | OTHER | S-XQCC-N40 | Not Qualified | 3 | 85 °C | -20 °C | 40 | UNSPECIFIED | VQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 5 mm | 850 µm | 5 mm | ONSEMI | 5 X 5 MM, LEAD FREE, VQLP-40 | 40 | 602AD | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
PDRV8210DRLR
Texas Instruments
|
$0.3249 | No | Active | 5 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 11 V | 1.65 V | AUTOMOTIVE | R-PDSO-F6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | ||||||||||||||||||||
|
DRV8210PDSGR
Texas Instruments
|
$0.3357 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | |||||||||||||||||
|
DRV8210DSGR
Texas Instruments
|
$0.3357 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||||||||||
![]() |
DRV777DR
Texas Instruments
|
$0.3498 | Yes | Yes | Active | 3.3 V | YES | 140 mA | STEPPER MOTOR CONTROLLER | 1 | 20 V | 5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
BH6766FVM-GTR
ROHM Semiconductor
|
$0.3645 | Yes | Active | 5 V | YES | BICMOS | 8 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||
|
AH5775-P-B
Diodes Incorporated
|
$0.3671 | Yes | Obsolete | 12 V | NO | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | SEATED HT-CALCULATED | 1 | 18 V | 2.5 V | INDUSTRIAL | R-PSIP-T4 | e3 | 105 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.17 mm | 1.56 mm | DIODES INC | GREEN, TO-94, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
DRV8601NMBR
Texas Instruments
|
$0.3692 | Yes | Yes | Active | 3.3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2 mm | 1 mm | 2 mm | TEXAS INSTRUMENTS INC | NFBGA-8 | compliant | Texas Instruments | |||||||||||
|
PDRV8220DRLR
Texas Instruments
|
$0.3814 | No | Active | 12 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | AUTOMOTIVE | R-PDSO-F6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | |||||||||||||||||||||
|
AH2985-P-B
Diodes Incorporated
|
$0.3907 | Yes | Obsolete | 12 V | NO | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | SEATED HT-CALCULATED | 1 | 15 V | 2.5 V | INDUSTRIAL | R-PSIP-T4 | e3 | 105 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.17 mm | 1.56 mm | DIODES INC | GREEN, TO-94, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |