Parametric results for: TCF-P-5A(CROSS:+875005.MX... under Multiplexers or Switches

Filter Your Search

1 - 10 of 51,628 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP334FCT2G
onsemi
$0.0271 Yes Obsolete SPST 1 ONSEMI WLCSP4, 0.96x0.96 4 567FG compliant 8542.39.00.01 onsemi
74LVC1G3157GW,125
Nexperia
$0.0701 Yes Active 2.7 V YES 38 Ω 6 ns 5 ns SINGLE-ENDED MULTIPLEXER CMOS 2 1 42 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 6 SOT363-2 compliant 8542.39.00.01 Nexperia PLASTIC, SC-88, SOT-363, 6 PIN EAR99
74HCT1G66GV,125
Nexperia
$0.0738 Yes Active 5 V YES 142 Ω 36 ns 53 ns SPST CMOS 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP 5 SOT753 compliant 8542.39.00.01 Nexperia PLASTIC, SOT-753, SC-74A, 5 PIN 2017-02-01
74LVC1G66GW-Q100,1
Nexperia
$0.0769 Yes Active 3.3 V YES 195 Ω 15.5 ns 13 ns SPST 1 1 37 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2.05 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 5 SOT353-1 compliant 8542.39.00.01 Nexperia TSSOP-5
SIP32409DNP-T1-GE4
Vishay Intertechnologies
$0.0789 Yes Yes Active 5 V YES 52 mΩ 3.8 ms SPST 5.5 V 1.1 V 1 1 5.5 V 1.1 V INDUSTRIAL R-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.06,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Palladium/Gold (Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm VISHAY INTERTECHNOLOGY INC unknown 8542.39.00.01 Vishay HVSON, SOLCC4,.06,20
74LVC1G3157DCKRG4
Texas Instruments
$0.0828 Yes Yes Lifetime Buy 2.3 V YES 340 MHz 30 Ω 100 mΩ 14 ns 7.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 6 compliant 8542.39.00.01 Texas Instruments TSSOP, TSSOP6,.08 EAR99
M74VHC1GT66DTT1G
onsemi
$0.0839 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS NO 1 1 80 dB 5.5 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI TSOP-5 5 483 compliant 8542.39.00.01 onsemi TSOP-5
FSA5157P6X
onsemi
$0.0905 Yes Active 2.3 V YES 800 mΩ 120 mΩ 65 ns 40 ns SPDT CMOS 1 1 75 dB SEPARATE OUTPUT 4.3 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI 419AD compliant 8542.39.00.01 onsemi SC-70, 6 PIN
SN74LVC1G3157DCKR
Texas Instruments
$0.0916 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 24.5 ns 13.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 6 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 6 PIN EAR99
M74VHC1GT66DFT1G
onsemi
$0.0919 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS NO 1 1 80 dB 5.5 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 419A-02 compliant 8542.39.00.01 onsemi LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN EAR99