Parametric results for: FSD-8A(CROSS:+BK/GDB-8A) under Multiplexers or Switches

Filter Your Search

11 - 20 of 51,628 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1G66GW,125
Nexperia
$0.0955 Yes Active 5 V YES 50 Ω 25 ns 15 ns SPST CMOS 1 1 50 dB 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant EAR99 8542.39.00.01 Nexperia
AP2822EKATR-G1
Diodes Incorporated
$0.0977 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC LSSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
74LVC1G3157GM,115
Nexperia
$0.1001 Yes Active 2.7 V YES 38 Ω 6 ns 5 ns SINGLE-ENDED MULTIPLEXER CMOS 2 1 42 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 1.45 mm 500 µm 1 mm NEXPERIA SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 6 SOT886 compliant 8542.39.00.01 Nexperia
NX3L1T3157GMZ
NXP Semiconductors
$0.1012 Yes Active SPDT e4 1 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant 8542.39.00.01 NXP 2019-12-03
MC74VHC1GT66DTT1
onsemi
$0.1016 No Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS NO 1 1 80 dB SEPARATE OUTPUT 5.5 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G5 Not Qualified e0 125 °C -55 °C 235 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ON SEMICONDUCTOR TSOP-5 SOT-23, TSOP-5 5 483 not_compliant 8542.39.00.01
AP2822CKTR-G1
Diodes Incorporated
$0.1039 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC LSSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
74LVC1G3157DW-7
Diodes Incorporated
$0.1060 Yes Yes Active YES SPDT 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74LVC1G3157DTBR
Texas Instruments
$0.1064 Yes Yes Active YES 340 MHz 50 Ω SPDT 1 1 35 µA 5.5 V AUTOMOTIVE R-PBCC-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm BOTTOM 1 mm 350 µm 800 µm TEXAS INSTRUMENTS INC X2SON-6 compliant EAR99 8542.39.00.01 Texas Instruments 2017-06-20
74HC4016PW,112
Nexperia
$0.1078 Yes Obsolete 9 V YES 170 Ω 9 Ω 28 ns 22 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP PLASTIC, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 Nexperia 1995-11-01
CD74HCT4066ME4
Texas Instruments
$0.1130 Yes Obsolete 4.5 V YES 95 Ω 1 Ω 36 ns 53 ns SPST CMOS NO 1 4 72 dB SEPARATE OUTPUT 5.5 V 4.5 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01