Filter Your Search
71 - 80 of 51,628 results
|
TMUX1309DYYR
Texas Instruments
|
$0.1533 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 4 Ω | 75 ns | 105 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | NO | 2 | 1 | 100 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.14,20 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.2 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SOP, TSSOP16,.14,20 | compliant | EAR99 | 8542.39.00.01 | 2020-03-05 | Texas Instruments | ||||||||
|
AP2553W6-7
Diodes Incorporated
|
$0.1544 | Yes | Yes | Not Recommended | 5 V | YES | POWER SUPPLY SUPPORT CIRCUIT | YES | 1 | 1 | 5.5 V | 2.7 V | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||
|
SN74LVC1G3157DRY2
Texas Instruments
|
$0.1547 | Yes | Yes | Lifetime Buy | YES | 340 MHz | 50 Ω | SPDT | CMOS | NC | 1 | 1 | COMMON OUTPUT | 35 µA | 5.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
TMUX1309BQBR
Texas Instruments
|
$0.1561 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 10 Ω | 75 ns | 85 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | NO | 2 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.39.00.01 | 2020-08-28 | Texas Instruments | ||||||||
|
TMUX1308BQBR
Texas Instruments
|
$0.1561 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 10 Ω | 75 ns | 85 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | NO | 1 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.1X.14,20 | unknown | EAR99 | 8542.39.00.01 | 2020-08-28 | Texas Instruments | ||||||||
|
74LVC2G66GN,115
Nexperia
|
$0.1563 | Active | SPST | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | SON | 8 | SOT1116 | |||||||||||||||||||||||||||||||||||||||||||||
|
TMUX1308QDYYRQ1
Texas Instruments
|
$0.1569 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 750 Ω | 4 Ω | 75 ns | 105 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | NO | 1 | 1 | 100 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.13,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.2 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.13,20 | compliant | EAR99 | 8542.39.00.01 | 2019-12-20 | Texas Instruments | |||||||
|
74LV4051PW,118
Nexperia
|
$0.1573 | Yes | Active | 2 V | YES | 375 Ω | 5 Ω | 107 ns | 90 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | compliant | 8542.39.00.01 | Nexperia | TSSOP | 16 | SOT403-1 | ||||||||||||||||
|
NX3V1G384GW,125
NXP Semiconductors
|
$0.1591 | Yes | Obsolete | YES | 2.1 Ω | 43 ns | CMOS | NC | 1 | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP, TSSOP5/6,.08 | compliant | 8542.39.00.01 | TSSOP | 5 | SOT353 | ||||||||||||||||||||||||
|
NS5B1G384DFT2G
onsemi
|
$0.1592 | Yes | Obsolete | 4.5 V | YES | 15 Ω | 6 ns | 2 ns | SPST | NC | 1 | 1 | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | compliant | 8542.39.00.01 | onsemi | SC-88A (SC-70-5 / SOT-353) | 5 | 419A-02 |