Parametric results for: 74HC4066D-Q100,118 under Multiplexers or Switches

Filter Your Search

41 - 50 of 51,627 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHCT1G66GV,125
Nexperia
$0.1338 Yes Active 5 V YES 30 Ω 17 ns 17 ns SPST CMOS 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP SOT-753, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
74HC4053D,652
NXP Semiconductors
$0.1340 Yes Transferred 6 V YES 160 Ω 8 Ω 37 ns 36 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 1 3 50 dB BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOP 16 SOT109-1 compliant 8542.39.00.01
SN74LVC1G3157DCK3
Texas Instruments
$0.1341 No Lifetime Buy YES 340 MHz 50 Ω 100 mΩ 14 ns 7.5 ns SPDT 1 1 57 dB 35 µA 5.5 V AUTOMOTIVE R-PDSO-G6 e6 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Bismuth (Sn/Bi) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOT-SC70-6 compliant 8542.39.00.01 Texas Instruments EAR99
74V1G66STR
STMicroelectronics
$0.1347 Yes Yes Obsolete 3.3 V YES 19 Ω 4 ns 7.5 ns SPST CMOS NO 1 1 60 dB 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm STMICROELECTRONICS SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01 STMicroelectronics
NLVVHC1G66DTT1G
onsemi
$0.1349 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS 5.5 V NO 1 1 80 dB 40 µA 5.5 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI TSOP-5 483 compliant 8542.39.00.01 onsemi
74HC4316PW,118
Nexperia
$0.1357 Yes Active 6 V YES 240 Ω 9 Ω 35 ns 37 ns SPST CMOS -5 V -1 V 1 4 50 dB 5 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP 16 SOT403-1 compliant 8542.39.00.01 Nexperia EAR99 1993-09-01
SN74LVC1G66DBVRE4
Texas Instruments
$0.1361 Yes Yes Lifetime Buy 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5,.11,37 5 compliant 8542.39.00.01 Texas Instruments
SN74LVC1G66DBVRG4
Texas Instruments
$0.1361 Yes Yes Lifetime Buy 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5,.11,37 5 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LVC1G3157DSFR
Texas Instruments
$0.1385 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 24 ns 13 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 350 µm DUAL 1 mm 400 µm 1 mm TEXAS INSTRUMENTS INC SON GREEN, PLASTIC, MO-287X2AAF, SON-6 6 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC1G384GV,125
NXP Semiconductors
$0.1390 Yes Transferred 2.7 V YES 38 Ω 8 ns 9.5 ns SPST CMOS NC 1 1 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NXP SEMICONDUCTORS TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 NXP