Filter Your Search
1 - 10 of 51,627 results
|
NCP334FCT2G
onsemi
|
$0.0271 | Yes | Obsolete | SPST | 1 | ONSEMI | WLCSP4, 0.96x0.96 | 4 | 567FG | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||||||||||||
|
74LVC1G3157GW,125
Nexperia
|
$0.0691 | Yes | Active | 2.7 V | YES | 38 Ω | 6 ns | 5 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 42 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 6 | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, SC-88, SOT-363, 6 PIN | EAR99 | ||||||||||||||
|
74HCT1G66GV,125
Nexperia
|
$0.0751 | Yes | Active | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, SOT-753, SC-74A, 5 PIN | 2017-02-01 | |||||||||||||||
|
74LVC1G66GW-Q100,1
Nexperia
|
$0.0769 | Yes | Active | 3.3 V | YES | 195 Ω | 15.5 ns | 13 ns | SPST | 1 | 1 | 37 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | TSSOP-5 | ||||||||||||||||
|
SIP32409DNP-T1-GE4
Vishay Intertechnologies
|
$0.0789 | Yes | Yes | Active | 5 V | YES | 52 mΩ | 3.8 ms | SPST | 5.5 V | 1.1 V | 1 | 1 | 5.5 V | 1.1 V | INDUSTRIAL | R-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Palladium/Gold (Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8542.39.00.01 | Vishay | HVSON, SOLCC4,.06,20 | ||||||||||||||||||
|
74LVC1G3157DCKRG4
Texas Instruments
|
$0.0828 | Yes | Yes | Lifetime Buy | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP, TSSOP6,.08 | EAR99 | |||||||
|
M74VHC1GT66DTT1G
onsemi
|
$0.0846 | Yes | Obsolete | 3 V | YES | 60 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | TSOP-5 | ||||||||||||
|
FSA5157P6X
onsemi
|
$0.0905 | Yes | Active | 2.3 V | YES | 800 mΩ | 120 mΩ | 65 ns | 40 ns | SPDT | CMOS | 1 | 1 | 75 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | 419AD | compliant | 8542.39.00.01 | onsemi | SC-70, 6 PIN | |||||||||||||
|
M74VHC1GT66DFT1G
onsemi
|
$0.0926 | Yes | Obsolete | 3 V | YES | 60 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | EAR99 | |||||||||||
|
SN74LVC1G3157DCKR
Texas Instruments
|
$0.0939 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 24.5 ns | 13.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 6 PIN | EAR99 |