Filter Your Search
11 - 20 of 51,627 results
|
74AHC1G66GW,125
Nexperia
|
$0.0957 | Yes | Active | 5 V | YES | 50 Ω | 25 ns | 15 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||
|
74HC4016PW,112
Nexperia
|
$0.0986 | Yes | Obsolete | 9 V | YES | 170 Ω | 9 Ω | 28 ns | 22 ns | SPST | CMOS | 1 | 4 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | PLASTIC, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | Nexperia | 1995-11-01 | ||||||||||
|
AP2822EKATR-G1
Diodes Incorporated
|
$0.0990 | Yes | Obsolete | 5 V | YES | 110 mΩ | SPST | 1 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||
|
74HCT4066D,118
Nexperia
|
$0.0996 | Yes | Active | 4.5 V | YES | 142 Ω | 5 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 4 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1993-01-01 | ||||||||||
|
NX3L1T3157GMZ
NXP Semiconductors
|
$0.1012 | Yes | Active | SPDT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | NXP | 2019-12-03 | ||||||||||||||||||||||||||||||||||||||||||
|
MC74VHC1GT66DTT1
onsemi
|
$0.1016 | No | Obsolete | 3 V | YES | 60 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | SEPARATE OUTPUT | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ON SEMICONDUCTOR | TSOP-5 | SOT-23, TSOP-5 | 5 | 483 | not_compliant | 8542.39.00.01 | |||||||||||
|
AP2822CKTR-G1
Diodes Incorporated
|
$0.1059 | Yes | Obsolete | 5 V | YES | 110 mΩ | SPST | 1 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||
|
SN74LVC1G3157DTBR
Texas Instruments
|
$0.1064 | Yes | Yes | Active | YES | 340 MHz | 50 Ω | SPDT | 1 | 1 | 35 µA | 5.5 V | AUTOMOTIVE | R-PBCC-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | BOTTOM | 1 mm | 350 µm | 800 µm | TEXAS INSTRUMENTS INC | X2SON-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-06-20 | |||||||||||||||||
|
74LVC1G3157DW-7
Diodes Incorporated
|
$0.1065 | Yes | Yes | Active | YES | SPDT | 1 | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.15 mm | 1.1 mm | 1.3 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||
|
CD74HCT4066ME4
Texas Instruments
|
$0.1130 | Yes | Obsolete | 4.5 V | YES | 95 Ω | 1 Ω | 36 ns | 53 ns | SPST | CMOS | NO | 1 | 4 | 72 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |