Filter Your Search
1 - 10 of 52,239 results
|
PS508WEX
Diodes Incorporated
|
Check for Price | Active | 260 | 30 | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-06-10 | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
CPC7232K
IXYS Integrated Circuits Division
|
$6.9825 | Active | 5 V | YES | 38 Ω | 1.52 Ω | 5 µs | 5 µs | SPST | BCDMOS | 1 | 1 | 6 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | IXYS INTEGRATED CIRCUITS DIVISION | LFQFP, | unknown | 8542.39.00.01 | QFP | 48 | |||||||||||||||||||
|
MAX4581ETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SINGLE-ENDED MULTIPLEXER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
MAX323MJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | 60 Ω | 800 mΩ | 3.3/5 V | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 16 V | 2.7 V | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SOP8,.25 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, CERAMIC, SDIP-8 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||||
![]() |
MAX3841ETG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | YES | 1.8/3.3,3.3 V | 30 ps | 30 ps | CROSS POINT SWITCH | BICMOS | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC24,.16SQ,20 | not_compliant | 8542.39.00.01 | QFN | 24 | |||||||||||||||
![]() |
5962-9073103MEX
Maxim Integrated Products
|
Check for Price | Transferred | 15 V | NO | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | 1 | 4 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | 8542.39.00.01 | DIP | 16 | |||||||||||||||||||||||||
![]() |
MAX4542EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | 60 Ω | 800 mΩ | 3.3/5 V | 100 ns | 75 ns | SPST | CMOS | NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-8 | not_compliant | 8542.39.00.01 | DIP | 8 | |||||||||
|
CD4529BF
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 5/15 V | 400 ns | 10 mA | CMOS | 8 | 1 | 600 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
DG139AP
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 400 ns | DPDT | 1 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | DG139AP | |||||||||||||||||||||||||
![]() |
ISL84541IH-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | YES | 80 Ω | 800 mΩ | 120 ns | 50 ns | SPST | CMOS | 1 | 2 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | LSSOP, | unknown | SOT-23 | 8 |