Filter Your Search
51 - 60 of 50,986 results
|
ADG633YRU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 75 Ω | 800 mΩ | 95 ns | 40 ns | SPDT | CMOS | ALSO OPERATES WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 1 | 3 | 90 dB | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||||||||
|
LF13332D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 10 Ω | SPST | BIMOS | NC | 1 | 4 | 50 dB | SEPARATE OUTPUT | 13.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
AD8185
Analog Devices Inc
|
Check for Price | No | Active | 5 V | YES | -5 V | SINGLE-ENDED MULTIPLEXER | BIPOLAR | 2 | 3 | 30 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | ANALOG DEVICES INC | TSSOP, TSSOP24,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MC14551BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | SPDT | CMOS | 4 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
5962F0153701VXA
Cobham PLC
|
Check for Price | Obsolete | 3.3 V | YES | 11 ns | 4.5 ns | CROSS POINT SWITCH | CONFIGURABLE AS QUAD 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | 2 | 4 | 3.6 V | 3 V | MILITARY | R-XDFP-F64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 64 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.921 mm | 8.765 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DG408AK
Vishay Siliconix
|
Check for Price | No | No | Transferred | NO | 125 Ω | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
IH5140MDE/C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | 75 Ω | 150 ns | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
DG454AFD
General Electric Solid State
|
Check for Price | No | Obsolete | YES | 500 ns | DPST | BIPOLAR | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
NGC3575FBP
Northrop Grumman Electronic Systems
|
Check for Price | Contact Manufacturer | NORTHROP GRUMMAN ELECTRONIC SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IH5043CPE
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 80 Ω | 30 Ω | 1 µs | 500 ns | SPDT | CMOS | 1 | 2 | 50 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |