Parametric results for: 74HC4051D,652 under Multiplexers or Switches

Filter Your Search

1 - 10 of 50,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
NCP45560IMNTWG-H
onsemi
$1.3546 Yes Active 3.3 V YES +0.35V POWER SUPPLY SUPPORT CIRCUIT NO 1 1 750 µA 5.5 V 3 V INDUSTRIAL S-PDSO-N12 e3 3 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN12 3x3, 0.5P DFN-12 12 506CD compliant EAR99 8542.39.00.01 onsemi
ADG621BRMZ
Analog Devices Inc
$2.1941 No Yes Active 5 V YES -5 V 5.5 Ω 250 mΩ 120 ns 70 ns SPST CMOS CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY -5.5 V -2.7 V NO 1 2 65 dB SEPARATE OUTPUT 5.5 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187BA, MSOP-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
ADG658YRUZ
Analog Devices Inc
$4.1005 No Yes Active 5 V YES -5 V 400 Ω 2 Ω 490 ns 110 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 2 V TO 12 V -6 V -2 V NC 8 1 90 dB COMMON OUTPUT 1 µA 6 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG707BRUZ
Analog Devices Inc
$5.5831 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 300 mΩ 50 ns 26 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES -2.75 V -2.25 V 8 1 80 dB 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm ANALOG DEVICES INC SSOP TSSOP-28 28 RU-28 compliant EAR99 8542.39.00.01 Analog Devices
ADG731BSUZ
Analog Devices Inc
$9.5672 No Yes Active 2.5 V YES -2.5 V 5.5 Ω 300 mΩ 75 ns 75 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY -2.75 V -2.25 V 32 1 72 dB 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TFQFP QFP48,.35SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm ANALOG DEVICES INC QFP PLASTIC, MS-026ABC, TQFP-48 48 SU-48 compliant EAR99 8542.39.00.01 Analog Devices
ADG1433YRUZ
Analog Devices Inc
$6.1002 No Yes Active 5 V YES -5 V 9 Ω 550 mΩ 545 ns 240 ns SPDT CMOS CAN ALSO OPERATES AT +/-12 V AND +/-15 V SUPPLY -5.5 V -4.5 V NO/NC 3 1 70 dB SEPARATE OUTPUT 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG704BRMZ
Analog Devices Inc
$2.0504 No Yes Active 3 V YES 8 Ω 100 mΩ 24 ns 16 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5 V SUPPLY NO 4 1 60 dB COMMON OUTPUT 1 µA 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC MICRO, SOIC-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
NCP45524IMNTWG-H
onsemi
$0.5219 Yes Active 3.3 V YES 31.7 mΩ SPST NO 1 1 680 µA 5.5 V 3 V INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2x2, 0.5P DFN-8 8 506CC compliant 8542.39.00.01 onsemi
ADG1419BRMZ
Analog Devices Inc
$3.5275 No Yes Active 15 V YES -15 V 3.2 Ω 50 mΩ 140 ns 180 ns SPDT BICMOS -16.5 V -13.5 V 1 1 64 dB 16.5 V 13.5 V BREAK-BEFORE-MAKE AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
ADG1412YRUZ
Analog Devices Inc
$7.0738 No Yes Active 5 V YES -5 V 5.4 Ω 130 mΩ 510 ns 380 ns SPST CMOS CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY -16.5 V -4.5 V NO 1 4 80 dB SEPARATE OUTPUT 16.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices