Filter Your Search
1 - 10 of 53,892 results
|
NLAS4599DFT2G
onsemi
|
$0.0443 | Yes | Yes | Obsolete | 4.5 V | YES | 40 Ω | 3 Ω | 30 ns | 15 ns | SPDT | CMOS | 1 | 1 | 93 dB | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, SOT-323, SC-88, 6 PIN | 6 | 419B-02 | Compliant | 8542.39.00.60 | |||||||||
|
SN74LVC1G3157DCKR
Texas Instruments
|
$0.0503 | Yes | Yes | Active | 1.8 V | YES | 340 MHz | 50 Ω | 500 mΩ | 2 ns | 2 ns | SPDT | Configuration : 2:1 SPDT | 1 | 1 | 57 dB | SEPARATE OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | SOIC | TSSOP, TSSOP6,.08 | 6 | Compliant | 8542.39.00.60 | EAR99 | ||||||
|
74LVC1G3157GM,115
Nexperia
|
$0.0553 | Yes | Active | 3.3 V | YES | 6 ns | 5 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 42 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | SON | VSON, SOLCC6,.04,20 | 6 | SOT886 | Compliant | 8542.39.00.01 | |||||||||||||
|
74LVC1G3157GW,125
Nexperia
|
$0.0555 | Yes | Active | 3.3 V | YES | 195 Ω | 14 ns | 8.5 ns | SPDT | CMOS | 2 | 2 | 40 dB | COMMON OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP | TSSOP, TSSOP6,.08 | 6 | SOT363-2 | Compliant | 8542.39.00.01 | EAR99 | |||||||||
|
74LVC1G3157DW-7
Diodes Incorporated
|
$0.0649 | Yes | Yes | Active | 3.3 V | YES | 35 Ω | 14 ns | 8.5 ns | SPDT | 2 | 1 | 42 dB | COMMON OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.15 mm | 1.1 mm | 1.3 mm | TSSOP, TSSOP6,.08 | Compliant | 8542.39.00.01 | EAR99 | |||||||||||||
|
SN74LVC1G66DCKR
Texas Instruments
|
$0.0711 | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 20 Ω | 12 Ω | 6.5 ns | 6.9 ns | 100 mA | SPST | CMOS | Configuration : 1:1 SPST | NC | 1 | 1 | 42 dB | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | SOIC | TSSOP, TSSOP5,.08 | 5 | Compliant | 8542.39.00.60 | EAR99 | ||||
|
74LVC1G384GW,125
Nexperia
|
$0.0728 | Yes | Active | 3.3 V | YES | 8 ns | 9.5 ns | SPST | CMOS | 1 | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP | 1.25 MM, PLASTIC, SOT-353, SC-88A, 5 PIN | 5 | SOT353-1 | Compliant | 8542.39.00.01 | EAR99 | ||||||||||||||
|
74LVC1G66GW,125
Nexperia
|
$0.0728 | Yes | Active | TSSOP | , | 5 | SOT353-1 | Compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LVC1G3157DSFR
Texas Instruments
|
$0.0737 | Yes | Yes | Active | 1.8 V | YES | 340 MHz | 50 Ω | 500 mΩ | 2 ns | 2 ns | SPDT | Configuration : 2:1 SPDT | 1 | 1 | 57 dB | SEPARATE OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 350 µm | DUAL | 1 mm | 400 µm | 1 mm | SON | VSON, SOLCC6,.04,14 | 6 | Compliant | 8542.39.00.60 | EAR99 | ||||||
|
|
FSA5157P6X
onsemi
|
$0.0748 | Yes | Yes | Active | 2.3 V | YES | 800 mΩ | 120 mΩ | 65 ns | 40 ns | SPDT | CMOS | 1 | 1 | 75 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | SC-88-6 / SC-70-6 / SOT-363-6 | TSSOP, TSSOP6,.08 | 419AD | Compliant | 8542.39.00.01 |