Parametric results for: AD7590DIKN under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: ad7590dikn
Select parts from the table below to compare.
Compare
Compare
AD7590DIKN/+
Analog Devices Inc
Check for Price Buy No No Obsolete 15 V NO -15 V 120 Ω 380 ns CMOS NO 4 SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP16,.3 Unknown 8542.39.00.01
package
AD7590DIKNZ
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 15 V NO -15 V 90 Ω 2 Ω 250 ns 400 ns SPST CMOS OVERVOLTAGE PROTECTION 1 4 85 dB 1.5 mA COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm PLASTIC, DIP-16 Compliant 8542.39.00.01 DIP 16
package
AD7590DIKN
Rochester Electronics LLC
Check for Price Buy No No Active 15 V NO -15 V 90 Ω 2 Ω 250 ns 400 ns SPST CMOS OVERVOLTAGE PROTECTION 1 4 85 dB COMMERCIAL R-PDIP-T16 COMMERCIAL e0 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm DIP, Unknown DIP 16
package
AD7590DIKN
Analog Devices Inc
Check for Price Buy No Obsolete 15 V NO -15 V 90 Ω 2 Ω 250 ns 400 ns SPST CMOS OVERVOLTAGE PROTECTION NO 1 4 85 dB SEPARATE OUTPUT 1.5 mA BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.33 mm 7.62 mm DIP-16 Not Compliant 8542.39.00.01 DIP 16