Filter Your Search
1 - 1 of 1 results
|
AD7590DIKNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 90 Ω | 2 Ω | 250 ns | 400 ns | SPST | CMOS | OVERVOLTAGE PROTECTION | 1 | 4 | 85 dB | 1.5 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | DIP | PLASTIC, DIP-16 | 16 | Compliant | 8542.39.00.01 |