Parametric results for: ADG1433YCPZ under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: adg1433ycpz
Select parts from the table below to compare.
Compare
Compare
ADG1433YCPZ-REEL7
Analog Devices Inc
$5.5381 No Yes Active 5 V YES -5 V 9 Ω 550 mΩ 545 ns 240 ns SPDT CMOS CAN ALSO OPERATES AT +/-12 V AND +/-15 V SUPPLY -5.5 V -4.5 V NO/NC 3 1 70 dB SEPARATE OUTPUT 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE S-XQCC-N16 Not Qualified e3 3 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC QFN LFCSP-16 16 CP-16-13 compliant EAR99 8542.39.00.01 Analog Devices
ADG1433YCPZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V 9 Ω 550 mΩ 545 ns 240 ns SPDT CMOS CAN ALSO OPERATES AT +/-12 V AND +/-15 V SUPPLY -5.5 V -4.5 V 1 1 70 dB 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N16 e3 3 125 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm ROCHESTER ELECTRONICS INC QFN HVQCCN, 16 unknown
ADG1433YCPZ-REEL
Analog Devices Inc
Check for Price No Yes Active 5 V YES -5 V 9 Ω 550 mΩ 545 ns 240 ns SPDT CMOS CAN ALSO OPERATES AT +/-12 V AND +/-15 V SUPPLY -5.5 V -4.5 V NO/NC 3 1 70 dB SEPARATE OUTPUT 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE S-XQCC-N16 Not Qualified e3 3 125 °C -40 °C 260 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC QFN LFCSP-16 16 CP-16-26 compliant EAR99 8542.39.00.01 Analog Devices