Filter Your Search
1 - 3 of 3 results
|
ADG821BRMZ
Analog Devices Inc
|
$2.6724 | No | Yes | Active | 3.6 V | YES | 1.4 Ω | 160 mΩ | 67 ns | 18 ns | SPST | CMOS | NO | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG821BRMZ-REEL7
Analog Devices Inc
|
$3.2407 | No | Yes | Active | 5 V | YES | 600 mΩ | 160 mΩ | 45 ns | 16 ns | SPST | CMOS | NO | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG821BRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | YES | 1.4 Ω | 160 mΩ | 67 ns | 18 ns | SPST | CMOS | 1 | 2 | 52 dB | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |